Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TFPTL15L5001FL2B
Manufacturer Part #:

TFPTL15L5001FL2B

Manufacturer:

Description: Thermistors - PTC PTC 5Kohms 1% Linear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 743, Mouser Enhanced Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 5 kOhms
Tolerance: 1 %
Termination Style: Radial
Series: TFPTL
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 4 mm W x 3.8 mm L x 2.4 mm H
Packaging: Bulk
Power Rating: 100 mW
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $1.05
  100: $0.86
  250: $0.76
  500: $0.684
  1,000: $0.608
  2,000: $0.589
  5,000: $0.513
  10,000: $0.497

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TFPTL15L2200FL2B
Thermistors - PTC PTC 220Rohms 1% Linear
Vishay
1: $1.12
TFPTL15L1501FL2B
Thermistors - PTC PTC 1Kohms5 1% Linear
Vishay
1: $1.12
TFPTL15L3901FL2B
Thermistors - PTC PTC 3Kohms9 1% Linear
Vishay
1: $1.12
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
NUP4202W1T2G
TVS Diode Arrays LOW CAP DIODE TVS ARRAY
ON Semiconductor
1: $1.29
DLP-USB232M-G
Interface Modules USB-UART Adapter
DLP Design
1: $25.00
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $1.14
C1812V104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $0.86
SPV1002D40TR
Diodes - General Purpose, Power, Switching Cool by ...
STMicroelectronics
1: $4.68
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
TPS61220DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.82
ECE-T1EP683EA
Aluminum Electrolytic Capacitors - Snap In 68000UF ...
Panasonic Electronic Components
1: $14.84
DRV602PWR
Buffers & Line Drivers DIRECTPATH,Pop-Free 2VRMS L ...
Texas Instruments
1: $1.70
FK28C0G1H100D
Multilayer Ceramic Capacitors MLCC - Leaded 10pF 5 ...
TDK
1: $0.19
TAP226K035SCS
Tantalum Capacitors - Solid Leaded 35V 22uF 10%
AVX
1: $2.80
5-103639-5
Headers & Wire Housings LTCH HDR W/O SWAGE 6
TE Connectivity / AMP
1: $1.23


This product is also available in:
135687899 100699706