Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TFPTL15L3901FL2B
Manufacturer Part #:

TFPTL15L3901FL2B

Manufacturer:

Description: Thermistors - PTC PTC 3Kohms9 1% Linear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 743, Mouser Enhanced Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 3.9 kOhms
Tolerance: 1 %
Termination Style: Radial
Series: TFPTL
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 4 mm W x 3.8 mm L x 2.4 mm H
Packaging: Bulk
Power Rating: 100 mW
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $1.05
  100: $0.86
  250: $0.76
  500: $0.684
  1,000: $0.608
  2,000: $0.589
  5,000: $0.513
  10,000: $0.497

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TFPTL15L5001FL2B
Thermistors - PTC PTC 5Kohms 1% Linear
Vishay
1: $1.12
TFPTL15L2200FL2B
Thermistors - PTC PTC 220Rohms 1% Linear
Vishay
1: $1.12
TFPTL15L1501FL2B
Thermistors - PTC PTC 1Kohms5 1% Linear
Vishay
1: $1.12


This product is also available in:
135687899 100699706