Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TFPTL15L2200FL2B
Manufacturer Part #:

TFPTL15L2200FL2B

Manufacturer:

Description: Thermistors - PTC PTC 220Rohms 1% Linear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 743, Mouser Enhanced Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 220 Ohms
Tolerance: 1 %
Termination Style: Radial
Series: TFPTL
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 4 mm W x 3.8 mm L x 2.4 mm H
Packaging: Bulk
Power Rating: 100 mW
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
328 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $1.05
  100: $0.86
  250: $0.76
  500: $0.684
  1,000: $0.608
  2,000: $0.589
  5,000: $0.513
  10,000: $0.497

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TFPTL15L1501FL2B
Thermistors - PTC PTC 1Kohms5 1% Linear
Vishay
1: $1.12
TFPTL15L3901FL2B
Thermistors - PTC PTC 3Kohms9 1% Linear
Vishay
1: $1.12
TFPTL10L4700FL2B
Thermistors - PTC PTC 470Rohms 1% Linear
Vishay
1: $1.12
P16SNP472MAB15
Potentiometers 4.7Kohms 20% Linear w/SW HDWR INC I ...
Vishay/Sfernice
1: $11.20
TFPTL10L1001FL2B
Thermistors - PTC PTC 1Kohms 1% Linear
Vishay
1: $1.12
TFPTL15L5001FL2B
Thermistors - PTC PTC 5Kohms 1% Linear
Vishay
1: $1.12
LP3878MRX-ADJ/NOPB
Low Dropout Regulators - LDO LOW NOISE SUB- BANDGA ...
Texas Instruments
1: $1.94
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ORD324-1015
Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI
MEDER electronic (Standex)
1: $0.99
C106DG
SCRs 400V 4A
ON Semiconductor
1: $0.70
FQP3P20
MOSFET 200V P-Channel QFET
Fairchild Semiconductor
1: $0.82
TM1000
Tilt Switches Tilt switch
E-Switch
1: $0.77
1032D5
Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MO ...
Chicago Miniature
1: $3.23
1031D1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
ZTX1048A
Transistors Bipolar - BJT NPN High Gain & Crnt
Diodes Inc. / Zetex
1: $0.99
INA126PAG4
Instrumentation Amplifiers Micropower Single & Dua ...
Texas Instruments
1: $2.97
TYN058RG
SCRs 8.0 Amp 50 Volt
STMicroelectronics
1: $1.07
1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.11
QRE1113
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.83


This product is also available in:
135687899 100699706