Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TFPTL15L1501FL2B
Manufacturer Part #:

TFPTL15L1501FL2B

Manufacturer:

Description: Thermistors - PTC PTC 1Kohms5 1% Linear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 743, Mouser Enhanced Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.5 kOhms
Tolerance: 1 %
Termination Style: Radial
Series: TFPTL
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 4 mm W x 3.8 mm L x 2.4 mm H
Packaging: Bulk
Power Rating: 100 mW
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
336 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $1.05
  100: $0.86
  250: $0.76
  500: $0.684
  1,000: $0.608
  2,000: $0.589
  5,000: $0.513
  10,000: $0.497

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
TFPTL15L2200FL2B
Thermistors - PTC PTC 220Rohms 1% Linear
Vishay
1: $1.12
TFPTL15L3901FL2B
Thermistors - PTC PTC 3Kohms9 1% Linear
Vishay
1: $1.12
TFPTL15L5001FL2B
Thermistors - PTC PTC 5Kohms 1% Linear
Vishay
1: $1.12
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
B57871S103F1
Thermistors - NTC 10k 3988 1%
EPCOS
1: $2.92
XB24-Z7WIT-004
Zigbee / 802.15.4 Modules XBee ZB w/WiredWhip AT R ...
Digi International
1: $17.00
TS5A23166DCUR
Analog Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch An ...
Texas Instruments
1: $0.60
AOM-6545P-R
Microphones 1.0kOhm x 9.4mm
PUI Audio
1: $0.88
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
BZX85C6V8-TAP
Zener Diodes 6.8 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MMSZ5227BT1G
Zener Diodes 3.6V 500mW
ON Semiconductor
1: $0.24
BAT54SWT1G
Schottky Diodes & Rectifiers 30V 200mW Dual
ON Semiconductor
1: $0.29
112552
RF Connectors BNC STRAIGHT SOLDER PLUG .085 SEMI-R ...
Amphenol Connex
1: $2.54
CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5 ...
Yageo
5000: $0.01
426-LF
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $4.30
ERJ-8GEYJ330V
Thick Film Resistors - SMD 1206 33ohms 5% Toleranc ...
Panasonic Electronic Components
5000: $0.00
BC847CT-TP
Transistors Bipolar - BJT 100mA 45V
Micro Commercial Components (MCC)
1: $0.13


This product is also available in:
100699706 135687899