Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TFPTL10L4700FL2B
Manufacturer Part #:

TFPTL10L4700FL2B

Manufacturer:

Description: Thermistors - PTC PTC 470Rohms 1% Linear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 743, Mouser Enhanced Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 470 Ohms
Tolerance: 1 %
Termination Style: Radial
Series: TFPTL
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 3.6 mm W x 3.5 mm L x 2.2 mm H
Packaging: Bulk
Power Rating: 75 mW
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
363 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.99
  100: $0.81
  250: $0.72
  500: $0.648
  1,000: $0.576
  2,000: $0.558
  5,000: $0.486
  10,000: $0.471

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMC1100DUB
Isolation Amplifiers 4.25kV PEAK Iso Amp
Texas Instruments
1: $4.95
TFPTL15L2200FL2B
Thermistors - PTC PTC 220Rohms 1% Linear
Vishay
1: $1.12
TFPTL10L1001FL2B
Thermistors - PTC PTC 1Kohms 1% Linear
Vishay
1: $1.12
LP3878MRX-ADJ/NOPB
Low Dropout Regulators - LDO LOW NOISE SUB- BANDGA ...
Texas Instruments
1: $1.94
LMK107BJ106MALTD
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.64
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
LME49720MA/NOPB
Audio Amplifiers High Fidelity Dual Aud Op Amp
Texas Instruments
1: $2.67
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
B59773B120A70
Thermistors - PTC PTC Thermistor B 773A 120A 70 8x ...
EPCOS
1: $2.38
ABM3B-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.14
ABM3-16.000MHZ-B2-T
Crystals +/-20ppm 16MHZ
ABRACON
1: $1.43
EA2-5NJ
Low Signal Relays - PCB COIL 5VDC NON-LATCH
NEC
1: $2.60
SLPX682M050E5P3
Aluminum Electrolytic Capacitors - Snap In 6800uF ...
Cornell Dubilier
1: $3.03
STX-3150-5N-701C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $1.17
KSC1845FTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.20
FQP6N40C
MOSFET 400V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $0.85
73415-1960
RF Connectors BNC ACC
Molex
1: $2.03
047301.5MRT1L
Fuses 125V 1.5A Slo-Blo
Littelfuse
1: $1.26
CD15FD471FO3F
Mica Capacitors 470pF 500V +/-1%
Cornell Dubilier
1: $10.28


This product is also available in:
135687899 100699706