Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TFPTL10L1001FL2B
Manufacturer Part #:

TFPTL10L1001FL2B

Manufacturer:

Description: Thermistors - PTC PTC 1Kohms 1% Linear
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 743, Mouser Enhanced Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 1 kOhms
Tolerance: 1 %
Termination Style: Radial
Series: TFPTL
Operating Temperature Range: - 55 C to + 70 C
Dimensions: 3.6 mm W x 3.5 mm L x 2.2 mm H
Packaging: Bulk
Power Rating: 75 mW
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
301 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.99
  100: $0.81
  250: $0.72
  500: $0.648
  1,000: $0.576
  2,000: $0.558
  5,000: $0.486
  10,000: $0.471

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TFPTL10L4700FL2B
Thermistors - PTC PTC 470Rohms 1% Linear
Vishay
1: $1.12
TFPTL15L2200FL2B
Thermistors - PTC PTC 220Rohms 1% Linear
Vishay
1: $1.12
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LP3878MRX-ADJ/NOPB
Low Dropout Regulators - LDO LOW NOISE SUB- BANDGA ...
Texas Instruments
1: $1.94
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
ISO3082DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $7.08
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
UHE1A102MPD6
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.66
BD06
DIP Switches / SIP Switches STD PROFILE 6 POS
C&K Components
1: $1.77
L6386ADTR
Power Driver ICs HI-VOLTAGE HI/LW SIDE DRIVER
STMicroelectronics
1: $2.85
3849/96-100
Flat Cables .033" 96C ROUND 100' GRAY 30AWG STRAND ...
3M Electronic Solutions Division
1: $205.84
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
TVX1H102MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.59
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
4N37M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.13


This product is also available in:
100699706 135687899