Product Detail   





Mouser Part #: 782-TESP5700
Manufacturer Part #: TESP5700
Manufacturer: Vishay/Dale
Description: Photodiodes 60V 215mW 870nm
PDF Data Sheet

Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Lens Type: Black Epoxy
Type: Chip
Photodiode Material: Si
Peak Wavelength: 870 nm
Maximum Reverse Voltage: 60 V
Maximum Power Dissipation: 215 mW
Maximum Light Current: 25 uA(Typ)
Maximum Dark Current: 10 nA
Maximum Rise Time: 10 ns(Typ)
Maximum Fall Time: 10 ns(Typ)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Polarity: Forward


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 10 Weeks
Enter Quantity: Minimum: 3100
    Multiples: 1
Pricing (USD)
3,100 $0.374
 
More: Get Quote

To add to a project, please Log In.