|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TEMT6200F
Manufacturer Part #:

TEMT6200FX01

Manufacturer:

Description:
Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified
Mouser Online Catalog Page 218, Mouser Online Catalog
PDF Page 218, PDF Catalog Page
TEMT6200FX01 Datasheet TEMT6200FX01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Ambient Light Sensors
Package / Case: SMD
Peak Wavelength: 550 nm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: TEMT
Packaging: Reel
Half Intensity Angle Degrees: 60 deg
Factory Pack Quantity: 3000
Type: Ambient Light Photo Sensor with Photodiode Output
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
STM32L151CBT6 ARM Microcontrollers - MCU 1,396
BAT-HLD-001 Coin Cell Battery Holders 39,513
LG R971-KN-1 Standard LEDs - SMD 176,743
SFH 3710-Z Phototransistors 4,928
SFH 3711 Ambient Light Sensors 8,873
CSTCE8M00G55-R0 Resonators 13,797
SN65HVD1785DR RS-485 Interface IC 1,696
TLV70018DDCR LDO Voltage Regulators 5,790
Real Time Availability
Stock:
8,477 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.17
10:
$0.738
100:
$0.59
500:
$0.442
$0.413
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.391
$0.382
$0.368
$0.353
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 114814902 142336017 150426793 156246923 100429581 108499750 144949695 151682008 115506145 126916482 146259450 151214012 153541273 179002910 197847692 118405746 147914401 151136975 188616614 195346910