Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 782-TEMD6200FX01
Manufacturer Part #: TEMD6200FX01
Manufacturer: Vishay Semiconductors
Description: Photodiodes 16V 100mW 60Deg Ambient Light Sensor
Silverlight Page 192, Mouser Enhanced Catalog
PDF Page 192, PDF Catalog Page
PDF Data Sheet

Manufacturer: Vishay
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Type: Ambient Light Sensor
Peak Wavelength: 540 nm
Half Intensity Angle Degrees: 60 deg
Maximum Reverse Voltage: 16 V
Maximum Power Dissipation: 100 mW
Maximum Rise Time: 150 ns
Maximum Fall Time: 150 ns
Package / Case: 0805
Packaging: Reel


Availability 
Stock: 
2,748 Can Ship Immediately

On Order: 0

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $0.79
100 $0.63
500 $0.52
1,000 $0.46
2,000 $0.408
 
To purchase full reel, order in multiples of 3000.
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
193610595