|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-TE4Q4TAEB6001G
Manufacturer Part #:

TE4Q4TAEB6001G

Manufacturer:

Description:
Fixed Inductors Toroid 6mH 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Siliconix
Inductance: 6 mH
Tolerance: 1 %
Maximum DC Resistance: 30 mOhms
Operating Temperature Range: - 55 C to + 125 C
Termination Style: Radial
Width: 26.92 mm
Height: 12.7 mm
Series: TE
Diameter: 26.92 mm
Lead Diameter: 0.813 mm
Lead Spacing: 22.86 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Inductors
Type: Filter Inductor, Toroid, Radial Leaded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 6
Multiples: 1
Pricing (USD)
6:
$57.50
10:
$56.25
25:
$50.00
50:
$45.00
100:
$40.00
200:
$38.75

To add to a project, please Log In.

117653647 177705011 114541104 161858062 194075389 114556674