Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-TCUT1350X01
Manufacturer Part #:

TCUT1350X01

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output 2CH 0.3mm APERT SENSOR TRANS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 204, Mouser Online Catalog
PDF Page 204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 3 mm
Aperture Width: 0.3 mm
Collector- Emitter Voltage VCEO Max: 20 V
Maximum Collector Current: 20 mA
Forward Current: 25 mA
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: TCPT13xxX01
Packaging: Reel
Brand: Vishay Semiconductors
Fall Time: 16 us
Power Dissipation: 37.5 mW
Product Category: Optical Sensors
Rise Time: 9 us
Sensing Method: Transmissive, Slotted
Wavelength: 950 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.64
  25: $1.41
  50: $1.10
  100: $0.98
  500: $0.92
  1,000: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.85
  4,000: $0.84
  8,000: $0.82
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH7131-000-001
Board Mount Humidity Sensors SPI 3% RH SOIC8 Conde ...
Honeywell
1: $20.52
RURD660S9A_F085
Rectifiers Ultrafast Power Rectifier, 6A 600V
Fairchild Semiconductor
1: $1.26
400EBA01E
Switch Accessories Translucent cap slvr pnt powers ...
C&K Components
1: $0.57
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.12
BR2/3AE2SP
Electronic Battery 2/3 A 3V 1.2A 3 PINS
Panasonic Battery
1: $5.24
SN74LVC3G17DCUR
Buffers & Line Drivers TRIPLESchmttTrgrBffr
Texas Instruments
1: $0.30
AT27C010-70PU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.90
HR10-7P-4P(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $16.42
NHD-4.3-480272EF-ATXL#-T
TFT Displays & Accessories LCD TFT Disp w/ Touch P ...
Newhaven Display
1: $38.00
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.88
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
SN74LVC16T245DGGR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $2.34
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
EA DOGM163S-A
LCD Character Display Modules & Accessories FSTN(- ...
ELECTRONIC ASSEMBLY
1: $11.93
CMPSH1-4 TR
Schottky Diodes & Rectifiers High Current Schottky
Central Semiconductor
1: $0.47
TCUT1300X01
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.85
TCPT1350X01
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.45
SMAJ5.0A-TR
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
STMicroelectronics
1: $0.51
0S203013MT6QN1
Slide Switches DP3T On-On-On
C&K Components
1: $0.39


144969857 121159121 114541104 133221656 140305849 126916482 142336017 151136975 188616614 190718998 144949695 146011559 151682008 156167461 189641378