Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
72-T93YB-20K
Manufacturer Part #:

T93YB203KT20

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 20K
Silverlight Page 880, Mouser Enhanced Catalog
PDF Page 880, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Multi Turn
Product Type: Multiturn
Number of Turns: 19
Taper: Linear
Resistance: 20 kOhms
Voltage Rating: 250 V
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 70 PPM / C
Adjustment: Top Crossed
Dimensions: 0.189 in W x 0.382 in L x 0.382 in H
Element Type: Cermet
Mounting: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Packaging: Tube
Series: T93
Factory Pack Quantity: 500
Type: 3/8 in 19 Turn, Square, Cermet Trimmers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1717 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  25: $1.22
  50: $0.99
  100: $0.885
  200: $0.803
  500: $0.71
  1,000: $0.69
  2,000: $0.669
  5,000: $0.648

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
T93YB503KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 50K
Vishay/Sfernice
1: $1.45
T93YB202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
T93YB102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.45
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
T93YB104KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100 ...
Vishay/Sfernice
1: $1.33
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
T93YB103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
MF-R005-0
Resettable Fuses 60volt 40amp Hold .05 Trip .1
Bourns
1: $0.30
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
UMW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.15
271-39K-RC
Metal Film Resistors - Through Hole 39Kohms 1% 50P ...
Xicon
1: $0.13
USV1V100MFD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.31
MKP2J014701B00JSSD
Film Capacitors 630V .0047uF 5%
WIMA
1: $0.73
929836-01-05
Headers & Wire Housings 5P STRT 2 ROW TIN
3M Electronic Solutions Division
1: $0.74
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27

1983953575-0107-34