|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SIZ730DT-T1-GE3
Manufacturer Part #:

SiZ730DT-T1-GE3

Manufacturer:

Description:
MOSFET 30V 16/35A 27/48W 9.3/3.9mohm @ 10V
Mouser Online Catalog Page 763, Mouser Online Catalog
PDF Page 763, PDF Catalog Page
SiZ730DT-T1-GE3 Datasheet SiZ730DT-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 12.9 A
Rds On - Drain-Source Resistance: 7.5 mOhms, 3.2 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Qg - Gate Charge: 15.6 nC, 43 nC
Packaging: Reel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 7 ns, 10 ns
Forward Transconductance - Min: 48 S, 80 S
Pd - Power Dissipation: 3.9 W, 4.6 W
Rise Time: 15 ns
Series: SIZxxxDT
Factory Pack Quantity: 3000
Transistor Type: 2 N-Channel
Part # Aliases: SIZ730DT-GE3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54240DGQR Voltage Regulators - Switching Regulators 3,805
BAT54S Schottky Diodes & Rectifiers 42,010
TPD4S010DQAR ESD Suppressors 10,993
TPD8E003DQDR ESD Suppressors 4,532
TPS62090RGTT Voltage Regulators - Switching Regulators 2,070
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 24,871
LQM2HPN2R2MJ0L Fixed Inductors 10,910
LAN8710A-EZC-TR Ethernet ICs 5,910
5019 Circuit Board Hardware - PCB 34,989
BLM15PX471SN1D EMI Filter Beads, Chips & Arrays 16,691
Real Time Availability
Stock:
1,920 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$1.13
100:
$0.871
500:
$0.77
$0.607
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.565
$0.537
$0.517
$0.485
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197159444 195733829 143887151 182825438 124993488 188042276 104078163 118405746 166013482 197847692 146011559 147914401 188405853