|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SIHG73N60E-GE3
Manufacturer Part #:

SiHG73N60E-GE3

Manufacturer:

Description:
MOSFET 600V 39mOhm@10V 73A N-Ch E-SRS
Mouser Online Catalog Page 773, Mouser Online Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Id - Continuous Drain Current: 73 A
Vds - Drain-Source Breakdown Voltage: 600 V
Rds On - Drain-Source Resistance: 39 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 520 W
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: E
Factory Pack Quantity: 500
Tradename: E Series
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-SIHG73N60E-E3 SiHG73N60E-E3 Bulk Non-Stocked Lead-Time 15 Weeks $12.62 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,319
CLV1L-FKB-CHMMQEHBB7673673 Standard LEDs - SMD 170,895
STW70N60M2 MOSFET 1,074
63825-7100 Crimpers 17
AMC1200SDUBR Isolation Amplifiers 4,123
OPA4376AIPWR Operational Amplifiers - Op Amps 5,908
44133-1400 Headers & Wire Housings 1,581
HSMW-A400-U00M2 Standard LEDs - SMD 2,786
3521 Fuse Clips 21,921
110G17 Heavy Duty Power Connectors 1,784
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.62
  10: $11.48
  25: $10.62
  50: $10.04
  100: $9.75
  250: $8.89
  500: $8.32
  1,000: $7.63
  2,500: Quote

To add to a project, please Log In.

178199085 124832423 169839126 140763077 148984444 110205640 115212613 118405746 166013482 197847692 123994918 149293640 194352642 124453219 159378409 163561522 183713230 132190936 146011559 147914401Alternative Packaging