Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SIHG73N60E-E3
Manufacturer Part #:

SiHG73N60E-E3

Manufacturer:

Description:
MOSFET 600 Volts 73 Amps 520 Watts
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Id - Continuous Drain Current: 73 A
Vds - Drain-Source Breakdown Voltage: 600 V
Rds On - Drain-Source Resistance: 39 mOhms
Transistor Polarity: N-Channel
Qg - Gate Charge: 362 nC
Pd - Power Dissipation: 520 W
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Bulk
Fall Time: 180 ns
Forward Transconductance - Min: 12 S
Rise Time: 158 ns
Series: E
Typical Turn-Off Delay Time: 290 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Vishay Semiconductors

Manufacturer Part #:
Description:
MOSFET 600V 39mOhm@10V 73A N-Ch E-SRS

Compare With Current Part

140763077 127223679 148984444 166013482