Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-SMA02042.25%TR
Manufacturer Part #:

SMA0204 2.2 5%TR

Manufacturer:

Description: Thin Film Resistors - Through Hole SMA0204 2.2 Ohm 5%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Termination Style: Axial
Resistance: 2.2 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: 50 PPM / K
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Package / Case: 0204
Packaging: Reel
Series: SMA
Type: Professional Thin Film Leaded Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,780 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4780 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.10
  10,000: $0.092
  20,000: $0.086
  50,000: $0.084
  100,000: $0.082
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFP064NPBF
MOSFET MOSFT 55V 98A 8mOhm 113.3nCAC
International Rectifier
1: $3.16
DF3-2428SCF
Headers & Wire Housings FEMALE CONTACT TIN 24-28AW ...
Hirose Connector
1: $0.10
2SA1507S
Transistors Bipolar - BJT BIP PNP 1.5A 160V
ON Semiconductor
1: $0.74
MIC29302WT
LDO Voltage Regulators 3.0A LDO Adj. + Shutdown (R ...
Micrel
1: $2.84
STGW20NC60VD
IGBT Transistors N-Ch 600 Volt 30 Amp
STMicroelectronics
1: $4.08
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $2.01
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $2.01
78F101J-RC
Fixed Inductors 100uH 5%
J.W. Miller
1: $0.21
12015797
Automotive Connectors 4P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $2.25
AC05000001009JAC00
Wirewound Resistors - Through Hole 5watts 10ohms 5 ...
Vishay / Draloric
1: $0.59
MAL225639222E3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Vishay / BC Components
1: $4.54
ERG-3SJ103A
Metal Oxide Resistors Metal Oxide Film Resistor 3W ...
Panasonic
1: $0.67
ERG-2SJ203A
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic
1: $0.56
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay / Sfernice
1: $1.58
CMF60150R00FHEK
Metal Film Resistors - Through Hole 1/2watt 150ohm ...
Vishay / Dale
1: $0.24
CMF551K0000FHEA
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay / Dale
1: $0.23
BZX85B5V1-TR
Zener Diodes 5.1 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
SLPX222M100C7P3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Cornell Dubilier
1: $3.72
C317C330K2G5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded C317 3 ...
Kemet
1: $0.44
MKS4D031003C00KSSD
Film Capacitors 100V .1uF 10%
WIMA
1: $0.25


131469449 148288939