|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SIZ340DT-T1-GE3
Manufacturer Part #:

SIZ340DT-T1-GE3

Manufacturer:

Description:
MOSFET 30V .0095ohm@10V 30A Dual N-Ch T-FET
Mouser Online Catalog Page 763, Mouser Online Catalog
PDF Page 763, PDF Catalog Page
SIZ340DT-T1-GE3 Datasheet SIZ340DT-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 30 A
Rds On - Drain-Source Resistance: 9.5 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Qg - Gate Charge: 12.3 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Dual
Fall Time: 7 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 16.7 W
Rise Time: 55 ns
Series: SIZxxxDT
Factory Pack Quantity: 3000
Tradename: TrenchFET
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 13 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,943
EEF-LR0D221R4 Aluminum Organic Polymer Capacitors 1,980
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,802
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,926
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,186
TMP112AIDRLT Board Mount Temperature Sensors 10,142
FC-135 32.7680KA-A3 Crystals 11,709
78171-0002 Headers & Wire Housings 5,121
51338-2674 Board to Board & Mezzanine Connectors 2,178
T 3374 501 Circular DIN Connectors 72
Real Time Availability
Stock:
10,025 Can Ship Immediately

On Order:
0

Factory Lead-Time:
28 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.745
100:
$0.572
500:
$0.505
$0.399
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.371
$0.353
$0.34
$0.319
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181138105 105311375 196600494 141574327 132190936 147914401 102030732 123994918 124993488 188042276 114653225 118405746 197847692 104078163 146011559 166013482 181726193 188405853