Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SISA04DN-T1-GE3
Manufacturer Part #:

SISA04DN-T1-GE3

Manufacturer:

Description: MOSFET 30V 2.15mOhm@10V 40A N-Ch G-IV
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 679, Mouser Enhanced Catalog
PDF Page 679, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: + 20 V, - 16 V
Continuous Drain Current: 40 A
Resistance Drain-Source RDS (on): 2.15 mOhms at 10 V
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK 1212-8
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 52 W
Part # Aliases: SISA04DN-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,744 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 27 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.67
  100: $0.61
  250: $0.59
  500: $0.57
  1,000: $0.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.52
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIRA02DP-T1-GE3
MOSFET 30V 2mOhm@10V 50A N-Ch G-IV
Vishay/Siliconix
1: $1.97
SI8487DB-T1-E1
MOSFET -30V 31mOhm@10V 7.7A P-Ch G-III
Vishay/Siliconix
1: $0.44
SIRA04DP-T1-GE3
MOSFET 30V 2.15mOhm@10V 40A N-Ch G-IV
Vishay/Siliconix
1: $1.44
594D337X96R3C2T
Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% ...
Vishay/Sprague
1: $2.96
ERA-6ARW332V
Thin Film Resistors - SMD 0805 3.3Kohm 0.05% 10ppm
Panasonic Electronic Components
1: $3.38
SN74LVC3G07DCTR
Buffers & Line Drivers Triple w/ OD
Texas Instruments
1: $0.32
LQW18AN30NJ00D
Fixed Inductors 0603 30nH +/-5% DCR 0.23ohm
Murata Electronics
1: $0.28
BLM18KG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms 1.3 ...
Murata Electronics
1: $0.34
NTTFS4932NTAG
MOSFET 30V 79A 4 mOhm Single N-Chan u8FL
ON Semiconductor
1: $1.36
GRM1885C2A110JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 11pF ...
Murata Electronics
1: $0.10
GRM1885C2A160JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16pF ...
Murata Electronics
1: $0.10
PFC-W0805LF-03-33R2-B
Thin Film Resistors - SMD 33.2 OHM .1% 25ppm
IRC
1: $1.44
GRM188R72A471KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.33
MAX6695AUB+
Board Mount Temperature Sensors Remote/Local Tempe ...
Maxim Integrated
1: $6.41
GRM1885C2A120JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
06031C561JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.26
GRM188R72A331KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MAL202139479E3
Aluminum Electrolytic Capacitors - Leaded 47uF 100 ...
Vishay/BC Components
1: $1.87

166013482 163869110 103457881