Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIR846DP-GE3
Manufacturer Part #:

SIR846DP-T1-GE3

Manufacturer:

Description: MOSFET 100V 60A 104W 7.8mohm @ 10V
Silverlight Page 678, Mouser Enhanced Catalog
PDF Page 678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 100 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 60 A
Resistance Drain-Source RDS (on): 7.8 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK SO-8
Packaging: Reel
Fall Time: 20 ns
Forward Transconductance gFS (Max / Min): 56 S
Gate Charge Qg: 47.5 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 104 W
Rise Time: 18 ns
Typical Turn-Off Delay Time: 36 ns
Part # Aliases: SIR846DP-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.64
  10: $2.18
  100: $1.98
  250: $1.78
  500: $1.53
  1,000: $1.29
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.09
  6,000: $1.05
  12,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BH-USB-560v2
Emulators / Simulators USB560v2 STM EMULATOR (USB- ...
Blackhawk
1: $1,000.00
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TMP100NA/250
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $2.18
SI4190DY-T1-GE3
MOSFET N-CHANNEL 100-V(D-S)
Vishay/Siliconix
1: $2.45
LM22675MR-5.0/NOPB
DC/DC Switching Converters 1A SD Vtg Reg
Texas Instruments
1: $3.48
LM5116MHX/NOPB
DC/DC Switching Controllers WIDE RANGE SYNCH BUCK ...
Texas Instruments
1: $5.44
OPA140AID
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $4.27
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
SM2T3V3A
TVS Diodes - Transient Voltage Suppressors Lo Vltg ...
STMicroelectronics
1: $0.55
AT32UC3A1256-AUT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $13.57
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.30
BAT46JFILM
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
MCP1804T-5002I/MB
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.76
PCA9517DR
Translation - Voltage Levels Lev-Translating I2C B ...
Texas Instruments
1: $2.94
DCP020503U
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.37
FL6961MY
Power Factor Correction ICs Boundary Mode PFC Cont ...
Fairchild Semiconductor
1: $1.24
191-2801-110
Flat Cables 28 AWG Ribbon .050 Zip 10 Cond 100'
Amphenol Spectra-Strip
1: $24.25
MAX3232MDBREP
RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS ...
Texas Instruments
1: $5.51

128788642 191361127 187936959 166013482