Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIR662DP-T1-GE3
Manufacturer Part #:

SIR662DP-T1-GE3

Manufacturer:

Description: MOSFET 60V 2.7mOhm@10V 60A N-Ch MV T-FET
Mouser Online Catalog Page 775, Mouser Online Catalog
PDF Page 775, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Id - Continuous Drain Current: 60 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 2.7 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1 V to 2.5 V
Qg - Gate Charge: 64 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 104 W
Mounting Style: SMD/SMT
Package / Case: PowerPAK SO-8
Packaging: Reel
Brand: Vishay Semiconductors
Configuration: Single
Forward Transconductance - Min: 93 S
Minimum Operating Temperature: - 55 C
Series: SIRxxxDP
Factory Pack Quantity: 3000
Part # Aliases: SIR662DP-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 16318 View Delivery Dates  

Factory Lead-Time: 27 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.07
  10: $1.68
  100: $1.51
  250: $1.34
  500: $1.17
  1,000: $0.969
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.878
  6,000: $0.845
  12,000: $0.78
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
24FC512-I/ST
EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND
Microchip Technology
1: $1.58
DSI30-16AS
Rectifiers 30 Amps 1600V
IXYS
1: $2.42
IPB029N06N3 G
MOSFET N-Channel MOSFET 20-200V
Infineon Technologies
1: $2.74
ISL9R18120S3ST
Diodes - General Purpose, Power, Switching 18A 120 ...
Fairchild Semiconductor
1: $2.33
HGT1S10N120BNST
IGBT Transistors N-Channel IGBT NPT Series 1200V
Fairchild Semiconductor
1: $3.48
9DB403DGILFT
Clock Buffer 4 OUTPUT PCIE GEN1 BUFFER
IDT
1: $3.95
GRM31CR72E473KW03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.38
BFC237510272
Film Capacitors 2700pF 5% 630volts
Vishay / BC Components
1: $2.48
5-146256-2
Headers & Wire Housings 4P HEADER GOLD 15u double ...
TE Connectivity
1: $0.43
1762819
Pluggable Terminal Blocks 4 Pos 15mm pitch Through ...
Phoenix Contact
1: $15.74
MLF2012A3R3K
Fixed Inductors 0805 3.3uH 10%
TDK
1: $0.20
B72210S0500K101
Varistors 50volts 2500A
EPCOS
1: $0.52
0783FB15A0100E
Signal Conditioning BALUN/FILTER 783MHz 1:2
Johanson Technology
1: $1.14
ERJ-P06J911V
Thick Film Resistors - SMD 0805 910ohms 0.5W 5% To ...
Panasonic
1: $0.23
CRCW04022K74FKED
Thick Film Resistors - SMD 1/16watt 2.74Kohms 1%
Vishay / Dale
1: $0.08
CRCW0402174KFKED
Thick Film Resistors - SMD 1/16watt 174Kohms 1%
Vishay / Dale
1: $0.08
CRCW0402165KFKED
Thick Film Resistors - SMD 1/16watt 165Kohms 1%
Vishay / Dale
1: $0.08
CRCW040215K8FKED
Thick Film Resistors - SMD 1/16watt 15.8Kohms 1%
Vishay / Dale
1: $0.08
CRCW04021M10FKED
Thick Film Resistors - SMD 1/16watt 1.1Mohms 1% 10 ...
Vishay / Dale
1: $0.08

114653225 118405746 132190936 175734981 197847692 102030732 147914401 160572861 146011559 166013482 181726193 188405853 123994918 198268826 156045338 191361127 185526631 198368881