|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SIP32454DB-GE1
Manufacturer Part #:

SIP32454DB-T2-GE1

Manufacturer:

Description:
Power Switch ICs - Power Distribution Slew Rate Controled Loadswitch
Mouser Online Catalog Page 637, Mouser Online Catalog
PDF Page 637, PDF Catalog Page
SIP32454DB-T2-GE1 Datasheet SIP32454DB-T2-GE1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Current Limit: 1.2 A
On Resistance - Max: 35 mOhms
Operating Supply Voltage: 800 mV to 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WCSP-4
Brand: Vishay Semiconductors
Minimum Operating Temperature: - 40 C
Off Time - Max: 1 us
On Time - Max: 1.2 ms
Packaging: Reel
Pd - Power Dissipation: 196 mW
Product: Load Switches
Series: SIP3245x
Factory Pack Quantity: 3000
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 800 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2920L185DR Resettable Fuses - PPTC 3,820
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,546
LP2951ACMX/NOPB LDO Voltage Regulators 8,272
09232486825 DIN 41612 Connectors 622
SMCJ16A-13-F TVS Diodes - Transient Voltage Suppressors 5,932
24LC32A-I/SN EEPROM 1,269
NX3L2267GU,115 Analog Switch ICs 5,928
MAX9064EBS+TG45 Analog Comparators 4,955
SN74AUP1G80YFPR Flip Flops 788
551-0209F LED Circuit Board Indicators 2,191
Real Time Availability
Stock:
3,802 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.71
10:
$0.558
100:
$0.423
500:
$0.36
$0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.261
$0.242
$0.233
$0.224
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153852458 158198616 141858989 184927006 170561219 174777244 180003939 197847692 118405746 147914401 145404878 172156797 198496881