|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SIP21106DR33E3
Manufacturer Part #:

SIP21106DR-33-E3

Manufacturer:

Description:
LDO Voltage Regulators Low Noise 150mA 3.3V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Output Voltage: 3.3 V
Output Current: 150 mA
Number of Outputs: 1 Output
Input Voltage MAX: 6 V
Output Type: Fixed
Maximum Operating Temperature: + 85 C
Load Regulation: 0.006 % / mA
Series: SIP2110x
Input Voltage MIN: + 2.2 V
Line Regulation: 0.2 % / V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 0.187 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,710
RN41-I/RM Bluetooth / 802.15.1 Modules 2,281
B3U-1000P Tactile Switches 19,742
FT230XQ-R USB Interface IC 65,640
MAX9940AXK+T Current & Power Monitors & Regulators 3,909
TLV4111IDR Operational Amplifiers - Op Amps 1,290
CRT0603-BY-1002ELF Thin Film Resistors - SMD 14,672
SMAJ15A-13-F TVS Diodes - Transient Voltage Suppressors 9,240
VJ0603Y102JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,396
TR3D106K025C0400 Tantalum Capacitors - Solid SMD 722
Real Time Availability
Stock:
1,515 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks

Quantities greater than 1515 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.434
100:
$0.371
250:
$0.322
500:
$0.273
$0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.186
$0.174
$0.162
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

1164287655-0714-4false