Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIP12401DMP-E3
Manufacturer Part #:

SIP12401DMP-T1-E3

Manufacturer:

Description:
LED Lighting Drivers Boost Controller 1.8-5Vin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Operating Frequency: 775 kHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK MLP33
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Topology: Boost
Part # Aliases: SIP12401DMP-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1860
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,860: $1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


116428765 151682008 147914401 167623012 189358843 121159121 134489215 146259450 151136975