Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SIP12109DMP-T1GE4
Manufacturer Part #:

SIP12109DMP-T1-GE4

Manufacturer:

Description: Voltage Regulators - Switching Regulators 4.5V-15V 4A Sync Buck
Lifecycle: New At Mouser
Mouser Online Catalog Page 644, Mouser Online Catalog
PDF Page 644, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Vishay / Siliconix
Topology: Buck
Input Voltage MAX: 15 V
Switching Frequency: 400 kHz to 1.5 MHz
Output Voltage: Adj
Output Current: 4 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Input Voltage: 4.5 V to 15 V
Input Voltage MIN: 4.5 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Series: SIP1210
Shutdown: Shutdown
Supply Current: 1.2 mA
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck Regulator
Width: 3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2999 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  50: $1.13
  100: $1.03
  500: $0.93
  1,000: $0.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.81
  6,000: $0.76
  9,000: $0.71
  12,000: $0.64
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


164597161 125552090 106706244 110087055 137874187 151942589 116428765 158646201 188647012 106889023 114814902 147914401 158451729 170561219 188492425 146182906 153995796 188405853 197847692