Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SIP12107DMP-T1GE3
Manufacturer Part #:

SIP12107DMP-T1-GE3

Manufacturer:

Description: Voltage Regulators - Switching Regulators 5V 3A Sync Buck
Mouser Online Catalog Page 645, Mouser Online Catalog
PDF Page 645, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Topology: Buck
Input Voltage MAX: 5.5 V
Switching Frequency: 4 MHz
Output Voltage: Adj
Output Current: 3 A
Number of Outputs: 1 Output
Mounting Style: SMD/SMT
Package / Case: MLP-16L
Packaging: Reel
Series: SIP1210
Factory Pack Quantity: 3000
Tradename: microBUCK
Part # Aliases: SIP12107DMP-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.82
  10: $0.742
  100: $0.685
  250: $0.662
  500: $0.64
  1,000: $0.571
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.571
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
5006
Circuit Board Hardware - PCB TEST POINT BLK .063
Keystone Electronics
1: $0.32
AD7688BRMZ
Analog to Digital Converters - ADC 500kSPS 16-BIT ...
Analog Devices
1: $27.23
6N137-X007T
High Speed Optocouplers 10Mbd High-Speed Single CT ...
Vishay Semiconductors
1: $1.78
MMBD4148
Diodes - General Purpose, Power, Switching High Co ...
Fairchild Semiconductor
1: $0.19
1N4733AW-TP
Zener Diodes 5.1V 1W Zener Diode Bonding Structure
Micro Commercial Components (MCC)
1: $0.39
1N6373G
TVS Diodes - Transient Voltage Suppressors 6.3V 15 ...
ON Semiconductor
1: $0.69
RN73C2A200RBTG
Thin Film Resistors - SMD RN 0805 200R 0.1% 10PPM ...
TE Connectivity / Holsworthy
1: $1.28
ISL29023IROZ-T7
Light to Digital Converters ISL29023IROZ LW PWR DI ...
Intersil
1: $2.76
1.5KE200C
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Littelfuse
1: $0.99
C1005C0G1H150J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.10
CRCW06032K20FKEA
Thick Film Resistors - SMD 1/10watt 2.2Kohms 1%
Vishay / Dale
1: $0.08


194500280 162548912 121487059 137874187 153995796 188405853 197847692 106706244 128538014 151942589 116428765 147914401 188492425 188647012 106889023 114814902 170561219