Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SIHP21N65EF-GE3
Manufacturer Part #:

SIHP21N65EF-GE3

Manufacturer:

Description: MOSFET 650V 180mOhms@10V 21A N-Ch EF-SRS
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay / Siliconix
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs - Gate-Source Breakdown Voltage: 20 V
Id - Continuous Drain Current: 21 A
Rds On - Drain-Source Resistance: 180 mOhms
Configuration: Single
Vgs th - Gate-Source Threshold Voltage: 2 V to 4 V
Qg - Gate Charge: 106 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 208 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Fall Time: 68 ns
Forward Transconductance - Min: 7 S
Minimum Operating Temperature: - 55 C
Rise Time: 34 ns
Series: EF
Typical Turn-Off Delay Time: 68 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 630
Multiples: 1
Pricing (USD)
  630: $2.02
  1,000: $1.93
  2,000: $1.85
  5,000: $1.82
  10,000: Quote

To add to a project, please Log In.

110205640 118405746 158860117 123994918 149293640 166013482 119640170 146011559 147914401