Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SIHG47N60EF-GE3
Manufacturer Part #:

SIHG47N60EF-GE3

Manufacturer:

Description:
MOSFET 600V 67mOhms@10V 47A N-Ch EF-SRS
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 773, Mouser Online Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Id - Continuous Drain Current: 47 A
Vds - Drain-Source Breakdown Voltage: 650 V
Rds On - Drain-Source Resistance: 67 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2 V to 4 V
Qg - Gate Charge: 225 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 379 W
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Bulk
Configuration: Single
Fall Time: 58 ns
Forward Transconductance - Min: 17 S
Minimum Operating Temperature: - 55 C
Rise Time: 61 ns
Series: EF
Tradename: EF Series
Typical Turn-Off Delay Time: 94 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.96
  10: $8.76
  100: $8.56
  250: $7.96
  500: $7.16
  1,000: $6.37
  2,000: Quote
 
 

To add to a project, please Log In.

197847692 115544384 119640170 146011559 147914401 166013482 123994918 149293640 110205640 118405746 132190936 158860117