Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIC769CD-E3
Manufacturer Part #:

SIC769CD-T1-E3

Manufacturer:

Description:
Gate Drivers 35A 3.0-16.0V Built-In PWM Cont
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 644, Mouser Online Catalog
PDF Page 644, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: MOSFET Gate Drivers
Number of Drivers: 2 Driver
Rise Time: 8 ns
Fall Time: 8 ns
Output Current: 30 A
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Supply Current: 400 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK MLP 66-40
Type: Non-Inverting
Minimum Operating Temperature: - 40 C
Output Voltage: 0.8 V to 2 V
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: DrMOS VRPower
Part # Aliases: SIC769CD-E3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD87350Q5D MOSFET 41,468
UC2844N Switching Controllers 21,159
IR3550MTRPBF Gate Drivers 3,672
1981584-1 USB Connectors 10,492
TPS560200DBVR Voltage Regulators - Switching Regulators 18,048
FDMF5839 Gate Drivers 2,974
43045-0823 Headers & Wire Housings 1,749
70928-2000 I/O Connectors 511
90130-1120 Headers & Wire Housings 1,833
ATTINY84V-10SSU 8-bit Microcontrollers - MCU 940
Real Time Availability
Stock:
2,604 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.20
  10: $3.37
  100: $3.07
  250: $2.77
  500: $2.49
  1,000: $2.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.99
  6,000: $1.92
  9,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


192884678 112373230 190719217 127424791 197644604 197847692 137976005 116428765 181726193 126626348 153365332 106889023 147914401 188492425