|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SIB417EDK-T1-GE3
Manufacturer Part #:

SIB417EDK-T1-GE3

Manufacturer:

Description:
MOSFET 8.0V 9.0A 13W 58mohm @ 4.5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SC-75-6
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 8 V
Id - Continuous Drain Current: - 9 A
Rds On - Drain-Source Resistance: 150 mOhms
Vgs - Gate-Source Voltage: 5 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 11 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.4 W
Rise Time: 31 ns
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: SIB417EDK-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,995 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.756
100:
$0.581
500:
$0.513
$0.405
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.376
$0.358
$0.345
$0.323
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136946603 166013482 197847692 124993488 118405746 146011559 147914401