Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIA444DJT-T1-GE3
Manufacturer Part #:

SIA444DJT-T1-GE3

Manufacturer:

Description: MOSFET N-Channel 30 V (D-S)
Mouser Online Catalog Page 774, Mouser Online Catalog
PDF Page 774, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 12 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 17 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 19 W
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Brand: Vishay Semiconductors
Forward Transconductance - Min: 24 S
Series: SIA4xxDJ
Factory Pack Quantity: 3000
Part # Aliases: SIA444DJT-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.52
  100: $0.45
  250: $0.38
  500: $0.35
  1,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.21
  6,000: $0.20
  12,000: $0.18
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EP4CE22F17C8N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $44.40
BLM18EG221SN1D
EMI Filter Beads, Chips & Arrays 220ohms GHz Gener ...
Murata Electronics
1: $0.22
MIC6270YM5 TR
Analog Comparators General Purpose IttyBitty Comp ...
Micrel
1: $0.88
0435004.KR
Surface Mount Fuses 32V 4A V/FA SLIM 0402
Littelfuse
1: $1.12
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.10
T495X476K035ATE230
Tantalum Capacitors - Solid SMD 35volts 47uF 10% E ...
Kemet
1: $2.52
GRM155R71A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
IHLP2525CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay / Dale
1: $1.50
MINISMDC150F/24-2
Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX ( ...
TE Connectivity / Raychem
1: $0.49
LM4120AIM5-3.0/NOPB
Voltage References PREC MICROPWR LDO VLTG REF
Texas Instruments
1: $2.15
SMV1255-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.65
LH R974-LP-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CAT24M01HU5I-GT3
EEPROM 1MB I2C SERIAL EEPROM
ON Semiconductor
1: $2.75
RV1C002UNT2CL
MOSFET Nch Small Signal MOSFET
ROHM Semiconductor
1: $0.48
DMN2300UFB4-7B
MOSFET 20V N-Ch ENH Mode 175mOhm 4.5V 1.30A
Diodes Incorporated
1: $0.48
FDMA8878
MOSFET N-CHAN 30V 9A 2.4W
Fairchild Semiconductor
1: $0.79
FDMA7628
MOSFET Snlg PT4, N 20/8V in MLP 2.05x2.05
Fairchild Semiconductor
1: $0.72
SN74LVC2GU04DCKR
Inverters Dual.
Texas Instruments
1: $0.61
NCP508SQ28T1G
LDO Voltage Regulators LDO
ON Semiconductor
1: $0.51
ASEMPC-25.000MHZ-LR-T
Standard Clock Oscillators 25MHz CMOS MEMS 25ppm - ...
ABRACON
1: $2.28

131403878 126555629 182825438 127223679 164754108 197159444 123994918 147867594 118405746 132190936 176558309 102030732 146011559 147914401 160572861 166013482 170561219 181726193 195983972 197847692