|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SIA436DJ-T1-GE3
Manufacturer Part #:

SIA436DJ-T1-GE3

Manufacturer:

Description:
MOSFET 8V 12A 19W 9.4mohm @ 4.5V
Mouser Online Catalog Page 760, Mouser Online Catalog
PDF Page 760, PDF Catalog Page
SIA436DJ-T1-GE3 Datasheet SIA436DJ-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: PowerPAK-SC-70-6
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 8 V
Id - Continuous Drain Current: 12 A
Rds On - Drain-Source Resistance: 36 mOhms
Vgs - Gate-Source Voltage: 5 V
Packaging: Reel
Configuration: Single
Pd - Power Dissipation: 19 W
Series: SIA4xxDJ
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Part # Aliases: SIA436DJ-GE3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7615ADN-T1-GE3 MOSFET 58,260
SI2318DS-T1-E3 MOSFET 45,423
04611.25ER Surface Mount Fuses 3,203
CRF1206-FX-R010ELF Current Sense Resistors - SMD 5,527
A6H-2101 DIP Switches / SIP Switches 1,970
MAX9929FAUA+ Current Sense Amplifiers 1,793
GRM1885C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,303
CM519-32.768KDZF-UT Crystals 11,548
50212-8100 Headers & Wire Housings 9,755
SIA427DJ-T1-GE3 MOSFET 3,022
Real Time Availability
Stock:
25,350 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.496
100:
$0.376
500:
$0.32
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.232
$0.215
$0.207
$0.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

164754108 167499676 124993488 146011559 147867594 147914401 170561219 118405746 197847692 160572861 166013482 176558309 195983972