Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI9241AEY-E3
Manufacturer Part #:

SI9241AEY-T1-E3

Manufacturer:

Description: Bus Transceivers Bus Tranceiver
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Brand: Vishay / Siliconix
Logic Type: Single-Ended Bus Transceiver
Number of Channels per Chip: 1
Output Level: CMOS, LSTTL
Output Type: Open Drain
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Maximum Operating Temperature: + 125 C
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,587 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3587 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.45
  10: $1.89
  50: $1.80
  100: $1.71
  500: $1.33
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.945
  5,000: $0.91
  7,500: $0.892
  10,000: $0.875

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DAC081C085CIMM/NOPB
Digital to Analog Converters - DAC 8B MicroPwr DAC ...
Texas Instruments
1: $1.78
M93C66-WDW6TP
EEPROM 4K (512x8 or 256x16)
STMicroelectronics
1: $0.64
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
STM32F4DIS-BB
Development Boards & Kits - ARM STM32F4 Base Board ...
STMicroelectronics
1: $40.00
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $10.88
BCP56-16
Transistors Bipolar - BJT NPN Medium Voltage
STMicroelectronics
1: $0.56
STM809RWX6F
Supervisory Circuits 2.63V Reset 140ms
STMicroelectronics
1: $0.47
M95020-WMN6TP
EEPROM 2.5 V to 5.5V 2K
STMicroelectronics
1: $0.68
E-L9637D013TR
I/O Controller Interface IC ISO 9141 Interface
STMicroelectronics
1: $1.70
L9613B
Gate Drivers Med Spd Data Intrfce
STMicroelectronics
1: $1.73
TS954IDT
Operational Amplifiers - Op Amps Quad Rail-to-Rail
STMicroelectronics
1: $1.40
STS5DNF60L
MOSFET POWER MOSFET Dual N-CH 60V 4A
STMicroelectronics
1: $1.54
SG3524P
Switching Controllers Regulated Volt Mode
STMicroelectronics
1: $1.63
SMBJ15CA-TR
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.46
FERD15S50DJF-TR
Rectifiers Field Effect Rectifier
STMicroelectronics
1: $1.85
L298HN
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $5.01
M93C46-WBN6P
EEPROM 1K (64x8 or 32x16)
STMicroelectronics
1: $0.58
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
BLM18PG471SH1D
EMI Filter Beads, Chips & Arrays 470 Ohm 25%
Murata Electronics
1: $0.13
DS9093AR+
iButton Accessories iButton Key Ring Mount Red
Maxim Integrated
1: $1.20


1836525075-0714-22false