Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI9200EY-T1-E3
Manufacturer Part #:

SI9200EY-T1-E3

Manufacturer:

Description:
Network Controller & Processor ICs Can Bus Driver And Receiver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Controller Area Network (CAN)
Number of Transceivers: 1
Data Rate: 1 Mbps
Supply Current - Max: 75 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: SI9200EY-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 81 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.60
  10: $2.17
  50: $1.81
  100: $1.63
  500: $1.40
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.18
  5,000: $1.01
  7,500: $0.97
  10,000: $0.93

To add to a project, please Log In.


1444884675-0714-4false