Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI7703EDN-GE3
Manufacturer Part #:

SI7703EDN-T1-GE3

Manufacturer:

Description: MOSFET 20V 6.3A 2.8W 48mohm @ 4.5V
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Siliconix
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Vgs - Gate-Source Breakdown Voltage: 12 V
Id - Continuous Drain Current: 4.3 A
Rds On - Drain-Source Resistance: 41 mOhms
Configuration: Single with Schottky Diode
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1.3 W
Mounting Style: SMD/SMT
Package / Case: PowerPAK 1212-8
Packaging: Reel
Channel Mode: Enhancement
Fall Time: 6 ns
Minimum Operating Temperature: - 55 C
Rise Time: 6 ns
Factory Pack Quantity: 3000
Tradename: TrenchFET
Typical Turn-Off Delay Time: 23 ns
Part # Aliases: SI7703EDN-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.60
  10: $1.26
  100: $1.13
  250: $0.98
  500: $0.88
  1,000: $0.69
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.567
  6,000: $0.559
  12,000: $0.536
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI7540DP-T1-E3
MOSFET N-and P-CHANNEL 30V
Vishay / Siliconix
1: $1.97
CX5032GB12000H0PESZZ
Crystals 12000kHz 12pF
AVX
1: $1.52
009155004541006
Battery Contacts 4 WAY RA 2.5MM
AVX
1: $1.24
GRM21BF51C106ZE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.31
TC74A5-3.3VCTTR
Board Mount Temperature Sensors Digital Thermal
Microchip Technology
1: $0.94
MIC5205-3.3YM5 TR
LDO Voltage Regulators 150mA 1% Low Noise LDO (Lea ...
Micrel
1: $0.66
FX2-40P-0.635SH(71)
Board to Board & Mezzanine Connectors HDR 40 POS 0 ...
Hirose Connector
1: $3.52
SI4465ADY-T1-E3
MOSFET 8.0V 13.7A 3.0W 9.0mohm @ 4.5V
Vishay / Siliconix
1: $2.21
WSL2010R2500FEA
Current Sense Resistors - SMD 1/2watt .25ohms 1%
Vishay / Dale
1: $1.07
TLV2211IDBVR
Operational Amplifiers - Op Amps Low Noise LP R/R
Texas Instruments
1: $1.46
LMV2011MF/NOPB
Operational Amplifiers - Op Amps Sgl High Prec Rro ...
Texas Instruments
1: $2.59
PMEG1030EJ,115
Schottky Diodes & Rectifiers SCHOTTKY 10V 3A
NXP Semiconductors
1: $0.50
92-3/4x36yds
Adhesive Tapes HI-TEMP TAPE .75" x 36YDS ROLL
3M Electronic Specialty
1: $45.49
MP3414DJ-LF-P
Voltage Regulators - Switching Regulators 1.8A .6- ...
Monolithic Power Systems (MPS)
1: $1.56
F921A225MPA
Tantalum Capacitors - Solid SMD 10volts 2.2uF
AVX
1: $0.26
PR03000201509JAC00
Metal Film Resistors - Through Hole 3watts 15ohms ...
Vishay / BC Components
1: $0.46
PR03000201009JAC00
Metal Film Resistors - Through Hole 3watts 10ohms ...
Vishay / BC Components
1: $0.46
RG1005P-5902-B-T5
Thin Film Resistors - SMD 1/16W Regular 59Kohm 0.1 ...
Susumu
1: $0.55
298G4
Heavy Duty Power Connectors EURO GR ADAPTOR PLG
Hammond Manufacturing
1: $9.04
PR03000204708JAC00
Metal Film Resistors - Through Hole 3watts 4.7ohms ...
Vishay / BC Components
1: $0.46

166013482 105565664