|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SI4943BDY-E3
Manufacturer Part #:

SI4943BDY-T1-E3

Manufacturer:

Description:
MOSFET 20V 8.4A 2W
Mouser Online Catalog Page 758, Mouser Online Catalog
PDF Page 758, PDF Catalog Page
SI4943BDY-T1-E3 Datasheet SI4943BDY-T1-E3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Number of Channels: 2 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: 6.3 A
Rds On - Drain-Source Resistance: 19 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Dual
Fall Time: 10 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.1 W
Rise Time: 10 ns
Factory Pack Quantity: 2500
Tradename: TrenchFET
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 94 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: SI4943BDY-E3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD86330Q3D MOSFET 9,779
CS82C55AZ Interface - I/O Expanders 1,160
PIC16F57-I/SO 8-bit Microcontrollers - MCU 2,092
CB3-3C-1M8432 Standard Clock Oscillators 898
ATF2500C-15JU CPLD - Complex Programmable Logic Devices 349
CB3-3C-14M31818 Standard Clock Oscillators 270
SN75C1154DW RS-232 Interface IC 195
ERJ-14YJ160U Thick Film Resistors - SMD 14,730
AB26T-32.768KHZ-6 Crystals 1,672
FCC17-E09PA-410 D-Sub Standard Connectors 22
Real Time Availability
Stock:
3,103 Can Ship Immediately

On Order:
0

Factory Lead-Time:
40 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.08
10:
$1.67
100:
$1.34
500:
$1.17
$0.971
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.901
$0.868
$0.802
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124993488 166013482 197847692 146011559 118405746 147914401