|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SI1865DDL-T1-GE3
Manufacturer Part #:

SI1865DDL-T1-GE3

Manufacturer:

Description:
Power Switch ICs - Power Distribution 12V 1.1A .357watt
Lifecycle:
New At Mouser
Mouser Online Catalog Page 759, Mouser Online Catalog
PDF Page 759, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Current Limit: 1.1 A
On Resistance - Max: 0.376 Ohms
Operating Supply Voltage: 12 V
Supply Current - Max: 5 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Brand: Vishay Semiconductors
Input Voltage MAX: 12 V
Input Voltage MIN: 1.8 V
Minimum Operating Temperature: - 55 C
Number of Switches: 1
Packaging: Reel
Pd - Power Dissipation: 0.357 W
Product: Load Switches
Series: Si1865DDL
Factory Pack Quantity: 3000
Tradename: TrenchFET
Type: Load Switch
Part # Aliases: SI1865DL-T1-GE3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ64GB004-I/PT 16-bit Microcontrollers - MCU 2,773
ERJ-2GE0R00X Thick Film Resistors - SMD 2,736,316
LPS25HTR Board Mount Pressure Sensors 899
MBR0540 Schottky Diodes & Rectifiers 44,940
47346-0001 USB Connectors 20,070
UX60SC-MB-5ST(80) USB Connectors 5,301
LTST-C150TBKT Standard LEDs - SMD 44,641
MCP1624T-I/CHY Voltage Regulators - Switching Regulators 4,805
ECS-.327-12.5-34S-TR Crystals 3,255
ECS-80-18-20BQ-DS Crystals 376
Real Time Availability
Stock:
2,921 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.283
100:
$0.165
500:
$0.134
$0.103
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.09
$0.085
$0.077
$0.073
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


184127515 147914401 190590908 145404878 180003939 197847692