Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-SENSORSTARTERKIT
Manufacturer Part #:

SENSORSTARTERKIT

Manufacturer:

Description:
Optical Sensor Development Tools Proximity Sensor Demo Kit
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: VCNL40x0
Interface Type: I2C
Brand: Vishay Semiconductors
Description/Function: Comes with VCNL4020 sensor board, USB connector, and all necessary software
Operating Supply Current: 1.5 uA
Operating Supply Voltage: 2.5 V to 3.6 V
Packaging: Bulk
Product Type: Sensor Starter Kit
Series: VCNL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 25 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.


122982606 166285223 121159121 146259450 147914401 151136975 195346910 100429581 142336017 150426793 144949695 151682008 106343196 115506145 126916482 153566726 179002910 192564755 197847692