Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-S201K33S3NN63L6
Manufacturer Part #:

S201K33S3NN63L6R

Manufacturer:

Description: Specialty Ceramic Capacitors 200PF 1KV 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Specialty Ceramic Capacitors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / BC Components
Termination Style: Radial
Capacitance: 200 pF
Voltage Rating: 1 kV
Tolerance: 10 %
Operating Temperature Range: - 30 C to + 85 C
Dissipation Factor DF: 2.5 %
Packaging: Bulk
Series: S
Factory Pack Quantity: 1000
Type: Radial Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,826 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  100: $0.188
  300: $0.166
  500: $0.151
  1,000: $0.132
  2,000: $0.121
  11,000: $0.114
  23,000: $0.111

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-U2A105ML
Film Capacitors 1uF 275V 20%
Panasonic
1: $0.65
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.23
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.42
561R10TCCQ50
Ceramic Disc Capacitors 1Kvolts 50pF 5% .25LS NPO
Vishay / Cera-Mite
1: $0.83
2-881545-2
Headers & Wire Housings POST SHUNT 2 POS
TE Connectivity / AMP
1: $0.19
S300K25SL0N63L6R
Ceramic Disc Capacitors .25LS 30PF 1KV 10%
Vishay / BC Components
1: $0.36
2N5486
JFET N-Chan JFET
Central Semiconductor
1: $1.01
CMO16802JLFTR
Metal Oxide Resistors 1W 68K ohm 5%
IRC / TT Electronics
1: $0.11
FK26C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.79
S151K33Y5PR63K7R
Ceramic Disc Capacitors .3LS 150PF 3KV 10%
Vishay / BC Components
1: $0.10
PR01000102202JR500
Metal Film Resistors - Through Hole 1watt 22Kohms ...
Vishay / BC Components
1: $0.16
S271K43SL0N6TK5R
Ceramic Disc Capacitors .2LS 270PF 1KV 10%
Vishay / BC Components
1: $0.10
DEA1X3A270JC1B
Ceramic Disc Capacitors 27pF +/-5% DC1k volt
Murata Electronics
1: $0.31
CD5FY401JO3
Mica Capacitors 400pF 50V +/-5%
Cornell Dubilier
1: $6.40
CF1/2C156J
Carbon Film Resistors - Through Hole 15Mohms 5%
KOA Speer
1: $0.37
S101K29SL0N6TK5R
Ceramic Disc Capacitors .2LS 100PF 1KV 10%
Vishay / BC Components
1: $0.10
S200K25SL0N63L6R
Ceramic Disc Capacitors .25LS 20PF 1KV 10%
Vishay / BC Components
1: $0.36

129527177 185072833 136230128 161858062 176090763