|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCWL1218R330JNEA
Manufacturer Part #:

RCWL1218R330JNEA

Manufacturer:

Description:
Current Sense Resistors - SMD 1watt .33ohms 5% 200ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 0.33 Ohms
Tolerance: 5 %
Technology: Thick Film
Case Code - in: 1218 (Reversed)
Power Rating: 1 W
Termination: -
Case Code - mm: 3246 (Reversed)
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Series: RCWL
Brand: Vishay
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1218 (3246 metric) Reversed
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Type: Thick Film Surface Mount Chip Resistors, Wraparound, Low Value
Width: 4.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,018 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.48
10:
$1.43
50:
$0.76
100:
$0.442
500:
$0.35
$0.305
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.30
$0.28
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

186750420 148288939 179456596 109729709 129527177 131469449 165631441 161858062 188616614 199769614 146034529