Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCWL0402R300JTEA
Manufacturer Part #:

RCWL0402R300JTEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/16watt .3ohms 5% 600ppm
Silverlight Page 793, Mouser Enhanced Catalog
PDF Page 793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant By Exemption Details
Resistance: 300 mOhms
Tolerance: 5 %
Power Rating: 63 mW
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 600 PPM / C
Series: RCWL
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.45
  10: $1.36
  50: $0.732
  100: $0.42
  500: $0.37
  1,000: $0.287
  5,000: $0.285
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.257
  20,000: $0.228
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
73415-2063
RF Connectors VERT JCK PCB SMT
Molex
1: $2.86
SI2318DS-T1-E3
MOSFET 40V 6A
Vishay/Siliconix
1: $0.63
ERJ-8RSJR10V
Thick Film Resistors - SMD 1206 0.10ohms 5% Tol
Panasonic Electronic Components
5000: $0.10
744066150
Fixed Inductors 3200mA, 15uH DCR Max=0.05 +/-30%
Wurth Electronics
1: $2.10
744066220
Fixed Inductors 2500mA, 22uH DCR Max=0.075 +/-30%
Wurth Electronics
1: $2.10

148288939 186750420 131469449