|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCWE1210R910FKEA
Manufacturer Part #:

RCWE1210R910FKEA

Manufacturer:

Description:
Current Sense Resistors - SMD 1watt .91ohms 1% 100ppm
Mouser Online Catalog Page 869, Mouser Online Catalog
PDF Page 869, PDF Catalog Page
RCWE1210R910FKEA Datasheet RCWE1210R910FKEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 0.91 Ohms
Tolerance: 1 %
Technology: Thick Film
Case Code - in: 1210
Power Rating: 1 W
Termination: -
Case Code - mm: 3225
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Series: RCWE
Brand: Vishay / Dale
Height: 0.6 mm
Length: 3.1 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Thick Film Surface Mount Chip Resistor, Wraparound, Extremely Low Value
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,388
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,087
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,592
CM2021Y330R-10 EMI Filter Beads, Chips & Arrays 39,073
744870002 Coupled Inductors 12,594
AD8541ARTZ-REEL7 Precision Amplifiers 10,741
INA193AIDBVR Current & Power Monitors & Regulators 3,681
TPS7A4501KTTR LDO Voltage Regulators 1,801
ERA-6AEB103V Thin Film Resistors - SMD 89,362
MAX4173TEUT+T Current Sense Amplifiers 804
Real Time Availability
Stock:
5,357 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.475
50:
$0.413
100:
$0.296
500:
$0.241
$0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.165
$0.158
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148730504 129527177 188616614 109729709 118405746 131469449 148288939 161858062 169945569 179456596 109264137 160572861 170561219 170847409 199769614 117601973 165631441 169473415 189654536