Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCWE0805R220FKEA
Manufacturer Part #:

RCWE0805R220FKEA

Manufacturer:

Description: Current Sense Resistors - SMD 1/4watt .22ohms 1% 100ppm
Silverlight Page 793, Mouser Enhanced Catalog
PDF Page 793, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant By Exemption Details
Resistance: 220 mOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Case Code - in: 0805
Case Code - mm: 2012
Temperature Coefficient: 100 PPM / C
Series: RCWE
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.55 mm
Case Length: 2 mm
Case Width: 1.3 mm
Dimensions: 1.3 mm W x 2 mm L x 0.55 mm H
Package / Case: 0805 (2012 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Thick Film Surface Mount Chip Resistor, Wraparound, Extremely Low Value
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,567 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.00
  10: $1.70
  50: $0.917
  100: $0.527
  500: $0.46
  1,000: $0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.335
  10,000: $0.324
  20,000: $0.288
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.56
LICAL-DEC-MS001
Encoders, Decoders, Multiplexers & Demultiplexers ...
Linx Technologies
1: $3.98
TLC556IDR
Timers & Support Products Dual LinCMOS Timer
Texas Instruments
1: $1.41
BNX025H01B
EMI Filters 25volt 15A 50M ohm EMI Suppression Flt ...
Murata Electronics
1: $9.43
G6L-1F-DC3
Low Signal Relays - PCB LO PROF SPST 3VDC
Omron Electronics
1: $2.76
MC33063ADR
DC/DC Switching Regulators 1.5-A Peak Boost/ Buck/ ...
Texas Instruments
1: $0.38
MAX1627ESA+
DC/DC Switching Controllers 5/3.3V or Adjustable 1 ...
Maxim Integrated
1: $3.74
C503C-WAN-CBADB152
Standard LEDs - Through Hole 15DG C-WT NOSTNDOF BR ...
Cree, Inc.
1: $0.22
87438-0843
Headers & Wire Housings 8 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $1.49
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
MAX16832AASA+
LED Lighting Drivers Ic Led Drvr High Bright
Maxim Integrated
1: $4.86
CR123A
Electronic Battery CR123A 3V 1550mAh
Panasonic Battery
1: $2.19
RCWE0805R390FKEA
Current Sense Resistors - SMD 1/4watt .39ohms 1% 1 ...
Vishay/Dale
1: $2.00
TSOP32338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.70
TL1014AF180QG
Tactile Switches 4.7mm x 3.5mm SMT Gull Wing Side ...
E-Switch
1: $0.53
SLF6028T-151MR34-PF
Fixed Inductors 150uH
TDK
1: $0.79
MCP6041-I/SN
Operational Amplifiers - Op Amps Single 1.6V 10KHz
Microchip Technology
1: $0.66
USR1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.30

117601973 117601973 173637346 173637346 131469449 148288939 148730504 148288939 131469449