|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2381-660-51811
Manufacturer Part #:

PTCCL05H181DBE

Manufacturer:

Description:
Resettable Fuses - PPTC 13 OHM 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Radial
Hold Current: 2 A
Maximum Voltage: 60 V
Current Rating - Max: 1.7 A
Resistance: 13 Ohms
Series: PTCCL..
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 500
Type: PTC
Part # Aliases: 2381-660-51811
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH2HPN1R0MGRL Fixed Inductors 3,666
LQH32DN100K23L Fixed Inductors 3,959
UHE-12/2500-D24-C Isolated DC/DC Converters 334
CC1200RHBR RF Transceiver 4,792
SUM110P06-07L-E3 MOSFET 16,137
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,350
1757035 Pluggable Terminal Blocks 3,235
GRM21BR71H474KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,050
TC4427COA Gate Drivers 999
BE123456 Racks & Rack Cabinet Accessories 14
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
500:
$0.73
$0.60
$0.54
$0.48

To add to a project, please Log In.

148814175 178269993 113676117 156058099 153257584