Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-5093NW150K0J
Manufacturer Part #:

PR03000201503JAC00

Manufacturer:

Description: Metal Film Resistors - Through Hole 3watts 150Kohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 kOhms
Tolerance: 5 %
Power Rating: 3 W
Voltage Rating: 750 V
Temperature Coefficient: 250 PPM / K
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 5.2 mm Dia. x 16.7 mm L
Packaging: Ammo
Case Diameter: 5.2 mm
Case Length: 16.7 mm
Lead Diameter: 0.78 mm
Package / Case: 0617
Series: PR03
Factory Pack Quantity: 500
Type: Power Metal Film Resistor
Part # Aliases: 150K 5% PR03
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
983 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  100: $0.26
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
  500: $0.115
  1,000: $0.088
  2,000: $0.087
  5,000: $0.086
  10,000: $0.085
  25,000: $0.084

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
940C6P1K-F
Film Capacitors 0.1uF 600V 10%
Cornell Dubilier
1: $1.82
935C2W1K-F
Film Capacitors POLY MET 200V 1uF
Cornell Dubilier
1: $5.57
PR03000206802JAC00
Metal Film Resistors - Through Hole 3watts 68Kohms ...
Vishay/BC Components
1: $0.46
PR03000201202JAC00
Metal Film Resistors - Through Hole 3watts 12Kohms ...
Vishay/BC Components
1: $0.46
294-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.30
RV4NAYSD102A
Potentiometers 1K ohm 10% 28.45mm
ETI Systems
1: $13.81
PR03000206809JAC00
Metal Film Resistors - Through Hole 3watts 68ohms ...
Vishay/BC Components
1: $0.46
294-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 5%
Xicon
1: $0.30
PR03000202703JAC00
Metal Film Resistors - Through Hole 3watts 270Kohm ...
Vishay/BC Components
1: $0.46
PR03000203303JAC00
Metal Film Resistors - Through Hole 3watts 330Kohm ...
Vishay/BC Components
1: $0.46
PR03000201200JAC00
Metal Film Resistors - Through Hole 3watts 120ohms ...
Vishay/BC Components
1: $0.46
CP0010150R0KE14
Wirewound Resistors - Through Hole 150ohms 10% 10w ...
Vishay/Dale
1: $1.27
PR03000208202JAC00
Metal Film Resistors - Through Hole 3watts 82Kohms ...
Vishay/BC Components
1: $0.46
PR03000201002JAC00
Metal Film Resistors - Through Hole 3watts 10Kohms ...
Vishay/BC Components
1: $0.46
PR03000201300JAC00
Metal Film Resistors - Through Hole 3watts 130ohms ...
Vishay/BC Components
1: $0.46
PR03000205602JAC00
Metal Film Resistors - Through Hole 3watts 56Kohms ...
Vishay/BC Components
1: $0.46


184899906 148288939 148288939 148288939 131469449 131469449 131469449