Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-PE0100WJ60133BJ1
Manufacturer Part #:

PE0100WJ60133BJ1

Manufacturer:

Description:
Specialty Ceramic Capacitors 14KV 600pF 5% Ceramic RF Capacitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Specialty Ceramic Capacitors
RoHS: No
Termination Style: Screw
Capacitance: 600 pF
Tolerance: 5 %
Operating Temperature Range: - 55 C to + 100 C
Brand: Vishay / Draloric
Case Diameter: 100 mm
Case Length: 40 mm
Class: 1
Dimensions: 100 mm Dia. x 40 mm L
Dissipation Factor DF: 0.05
Packaging: Bulk
Product: RF Power Plate Capacitors
Series: PE01
Factory Pack Quantity: 1
Temperature Coefficient / Code: - 750 PPM / K
Type: RF Power Plate Capacitors Contoured Rim, Class 1 Ceramic
Voltage Rating AC: 14 kV
Voltage Rating DC: 14 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,093.09
  5: $1,835.15

To add to a project, please Log In.

136230128 161858062 185072833