Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-PB5010-E3/45
Manufacturer Part #:

PB5010-E3/45

Manufacturer:

Description: Bridge Rectifiers 50A,1KV Enhanced Power Bridge
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Forward Continuous Current: 4.5 A
Max Surge Current: 450 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.21
  10: $3.05
  100: $2.90
  250: $2.63
  500: $2.42
  1,000: $2.23
  2,000: $2.08
  5,000: $1.93
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISA3
Sockets & Adapters Ember Debug Adapter 3 (ISA3)
Silicon Labs
1: $583.20
ELH478M050AR3AA
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Kemet
1: $2.85
ERA-3AED332V
Thin Film Resistors - SMD 0603 3300ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
941C12P68K-F
Film Capacitors 1200Volts 0.68uF 10% Tol.
Cornell Dubilier
1: $6.86
STM32F207VGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $14.55
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
FDC2512
MOSFET 150V NCh PowerTrench
Fairchild Semiconductor
1: $0.75
NC3FAV
XLR Connectors 3P F RECEPT A SERIES PCB VERTICAL N ...
Neutrik
1: $1.40
6983R100KBLF
Resistor Networks & Arrays 100K OHM 16 PIN .1% THI ...
BI Technologies / TT electronics
1: $5.86
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
CD4009UBMG4
Inverters CMOS Hex Inverting Buffer/Converter
Texas Instruments
1: $0.53
6983R10KBLF
Resistor Networks & Arrays 10K OHM 16 PIN .1% THIN ...
BI Technologies / TT electronics
1: $7.46
C8051F542-IM
8-bit Microcontrollers - MCU 50 MIPS 16 kB 1 kB LI ...
Silicon Labs
1: $2.82
LM7915CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.60
OPA4137PA
Operational Amplifiers - Op Amps Low Cost FET-Inpu ...
Texas Instruments
1: $2.82
MAX706TEUA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $9.55
5536053-5
DIN 41612 Connectors Type B Pin Header 32 Position
TE Connectivity / AMP
1: $5.58
EDB104S-T
Rectifiers SO-4 1A 200V RECT
Rectron
1: $0.90
DS112
Soldering Irons Weller Threaded Tip .078 OD x .031 ...
Weller
1: $10.60

128056622 105898695