Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-PB4010-E3/45
Manufacturer Part #:

PB4010-E3/45

Manufacturer:

Description: Bridge Rectifiers 40A,1KV Enhanced Power Bridge
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Forward Continuous Current: 4.4 A
Max Surge Current: 400 A
Forward Voltage Drop: 1.01 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.02
  10: $2.87
  100: $2.73
  250: $2.48
  500: $2.28
  1,000: $2.10
  2,000: $1.96
  5,000: $1.82
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
STTH60W02CW
Diodes - General Purpose, Power, Switching Turbo 2 ...
STMicroelectronics
1: $3.47
ECW-FD2W225KB
Film Capacitors 450VDC, 2.2uF, 10% LS 7.5mm, Crimp ...
Panasonic Electronic Components
1: $0.70
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
PB5010-E3/45
Bridge Rectifiers 50A,1KV Enhanced Power Bridge
Vishay
1: $3.21
255-400ST12M-ROX
Speakers & Transducers 40KHz .50 Inch XMTR
Kobitone
1: $5.24
WSH2818R0100FEA
Current Sense Resistors - SMD .01ohms 5watts 1%
Vishay/Dale
1: $4.77
TLV2452CDGKR
Operational Amplifiers - Op Amps Dual Mcrpwr R-to- ...
Texas Instruments
1: $2.38
6884
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.46
03453LF1H
Fuse Holders Shock Safe 3AG High Profile
Littelfuse
1: $2.90
7-340-2PP-BA
Heat Sinks BLK ANODIZED HEAT SINK
CTS Electronic Components
1: $4.86
BUZ11_NR4941
MOSFET N-Channel 50V 33A
Fairchild Semiconductor
1: $1.00
TVA1308-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 50v ...
Vishay/Sprague
1: $2.66
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
FJP3305H2TU
Transistors Bipolar - BJT NPN Silicon Trans
Fairchild Semiconductor
1: $0.67
MC33078DR
High Speed Operational Amplifiers Dual Hi-Sp Lo-No ...
Texas Instruments
1: $0.80
CZ5357B TR
Zener Diodes 20V 5.0W
Central Semiconductor
1: $0.84
637-10ABP
Heat Sinks TO-220 VERT MT 1"
Wakefield
1: $1.49
DS112
Soldering Irons Weller Threaded Tip .078 OD x .031 ...
Weller
1: $10.60

105898695 128056622