Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-PB4008-E3/45
Manufacturer Part #:

PB4008-E3/45

Manufacturer:

Description: Bridge Rectifiers 40A,800V Enhanced Power Bridge
Silverlight Page 593, Mouser Enhanced Catalog
PDF Page 593, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Forward Continuous Current: 4.4 A
Max Surge Current: 400 A
Forward Voltage Drop: 1.01 V
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,001 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.02
  10: $2.87
  100: $2.73
  250: $2.48
  500: $2.28
  1,000: $2.10
  2,000: $1.96
  5,000: $1.82
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0805YC105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16v 1 ...
AVX
1: $1.60
SJ-5018 (BLACK)
Mounting Hardware MED TAPERED SQ BLK
3M Electronic Specialty
1: $0.18
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
TZV2R200A110R00
Trimmer / Variable Capacitors 4.5 - 20PF 25V N750+
Murata Electronics
1: $1.33
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.30
ECQ-E2106JF
Film Capacitors 250DC 10.0uF 5% L/S =15mm
Panasonic Electronic Components
1: $3.32
FCH47N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $16.22
FK28Y5V1H104Z
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.18
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
MKS2-1/50/10
Film Capacitors 50V 1.0uF 10%
WIMA
1: $0.84
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
PB3508-E3/45
Bridge Rectifiers 35A,800V Enhanced Power Bridge
Vishay
1: $2.83
URZ1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.21
REA101M2EBK-1636P
Aluminum Electrolytic Capacitors - Leaded 250V 100 ...
Lelon
1: $1.48
743
Plastic Hardware RUBBER GROMMET .437
Keystone Electronics
1: $0.24
V180ZA1P
Varistors 110V 1200A 200pF
Littelfuse
1: $0.19
299-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 5%
Xicon
1: $0.10

105898695 128056622