|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-PB3510-E3/45
Manufacturer Part #:

PB3510-E3/45

Manufacturer:

Description:
Bridge Rectifiers 35A,1KV Enhanced Power Bridge
Mouser Online Catalog Page 682, Mouser Online Catalog
PDF Page 682, PDF Catalog Page
PB3510-E3/45 Datasheet PB3510-E3/45 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: SIP-4
If - Forward Current: 4.2 A
Peak Reverse Voltage: 1000 V
Vf - Forward Voltage: 0.9 V
Max Surge Current: 350 A
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Series: PB35xx
Packaging: Tube
Ir - Reverse Current: 10 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-L476RG Development Boards & Kits - ARM 533
LR8N8-G Linear Voltage Regulators 238,393
HMC637ALP5E RF Amplifier 561
LR8K4-G Linear Voltage Regulators 28,682
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
ACPL-217-500E Transistor Output Optocouplers 36,368
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,930
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,420
ADM803SAKSZ-REEL7 Supervisory Circuits 15,797
MPSA29G Darlington Transistors 2,094
Real Time Availability
Stock:
940 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.47
100:
$2.25
250:
$2.03
500:
$1.81
$1.53
$1.45
$1.34

To add to a project, please Log In.

105898695 147914401 161933046 110205640 128056622 155354749 197847692