|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-PB3008-E3/45
Manufacturer Part #:

PB3008-E3/45

Manufacturer:

Description:
Bridge Rectifiers 30A,800V Enhanced Power Bridge
Mouser Online Catalog Page 682, Mouser Online Catalog
PDF Page 682, PDF Catalog Page
PB3008-E3/45 Datasheet PB3008-E3/45 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: SIP-4
If - Forward Current: 4 A
Peak Reverse Voltage: 800 V
Vf - Forward Voltage: 1.05 V
Max Surge Current: 240 A
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.1 mm
Height: 20.3 mm
Packaging: Tube
Ir - Reverse Current: 10 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NVD14UCD470 Varistors 3,707
P6KE13CA TVS Diodes - Transient Voltage Suppressors 6,664
B59840C0130A070 PTC Thermistors 1,061
1N5406-E3/54 Rectifiers 8,788
D2VW-5L1B-1MS Basic / Snap Action Switches 138
CGS222T200R4C Aluminum Electrolytic Capacitors - Screw Terminal 11
TZM5248B-GS08 Zener Diodes 10,778
MOC3012M Triac & SCR Output Optocouplers 2,198
STTH20R04FP Rectifiers 65
BZV55-C47,115 Zener Diodes 8,266
Real Time Availability
Stock:
637 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.18
10:
$2.55
100:
$2.33
250:
$2.10
500:
$1.87
$1.58
$1.50
$1.38

To add to a project, please Log In.

105898695 197847692 147914401 110205640 128056622